



0430300001-05-V4-D | |
|---|---|
DigiKey Part Number | 0430300001-05-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-05-V4-D |
Description | 5" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.30400 | $103.04 |
| 30 | $9.11033 | $273.31 |
| 50 | $8.63160 | $431.58 |
| 100 | $8.04590 | $804.59 |
| 250 | $7.37660 | $1,844.15 |
| 500 | $6.93914 | $3,469.57 |
| 1,000 | $6.55364 | $6,553.64 |
| 2,500 | $6.11369 | $15,284.23 |
| 5,000 | $5.82685 | $29,134.25 |











