



0430300001-03-V4-D | |
|---|---|
DigiKey Part Number | 0430300001-03-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-03-V4-D |
Description | 3" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.02700 | $100.27 |
| 30 | $8.86567 | $265.97 |
| 50 | $8.39680 | $419.84 |
| 100 | $7.82560 | $782.56 |
| 250 | $7.17296 | $1,793.24 |
| 500 | $6.74642 | $3,373.21 |
| 1,000 | $6.37032 | $6,370.32 |
| 2,500 | $5.94128 | $14,853.20 |
| 5,000 | $5.66146 | $28,307.30 |











