



0430300001-02-V4-D | |
|---|---|
DigiKey Part Number | 0430300001-02-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-02-V4-D |
Description | 2" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.88800 | $98.88 |
| 30 | $8.74033 | $262.21 |
| 50 | $8.27920 | $413.96 |
| 100 | $7.71550 | $771.55 |
| 250 | $7.07112 | $1,767.78 |
| 500 | $6.64966 | $3,324.83 |
| 1,000 | $6.27854 | $6,278.54 |
| 2,500 | $5.85490 | $14,637.25 |
| 5,000 | $5.57864 | $27,893.20 |











