Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334724927 | |
|---|---|
DigiKey Part Number | 900-0334724927-ND |
Manufacturer | |
Manufacturer Product Number | 0334724927 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724806 | Molex | 2,199 | WM15797-ND | $18.50000 | Parametric Equivalent |
| 0334724807 | Molex | 2,094 | WM15798-ND | $27.87000 | Parametric Equivalent |
| 0334724881 | Molex | 0 | 0334724881-ND | $13.09710 | Parametric Equivalent |
| 0334724882 | Molex | 0 | 0334724882-ND | $16.16601 | Parametric Equivalent |
| 0334724891 | Molex | 445 | 900-0334724891-ND | $21.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,620 | $10.14244 | $16,430.75 |




