
1600744009 | |
|---|---|
DigiKey Part Number | 900-1600744009-ND |
Manufacturer | |
Manufacturer Product Number | 1600744009 |
Description | CONN RCPT HSG 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744009 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724906 | Molex | 1,483 | 0334724906-ND | $32.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.97000 | $32.97 |
| 10 | $27.97800 | $279.78 |
| 25 | $26.22640 | $655.66 |
| 50 | $24.97200 | $1,248.60 |
| 100 | $23.77990 | $2,377.99 |
| 250 | $22.29044 | $5,572.61 |
| 528 | $21.83152 | $11,527.04 |

