
1600744017 | |
|---|---|
DigiKey Part Number | 900-1600744017-ND |
Manufacturer | |
Manufacturer Product Number | 1600744017 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744017 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724906 | Molex | 1,483 | 0334724906-ND | $32.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $29.57300 | $295.73 |
| 25 | $27.71960 | $692.99 |
| 50 | $26.39440 | $1,319.72 |
| 100 | $25.13390 | $2,513.39 |
| 250 | $23.55984 | $5,889.96 |
| 528 | $23.19475 | $12,246.83 |

