0334724882 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,199
Unit Price: $18.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,094
Unit Price: $27.87000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.09710
Datasheet

Parametric Equivalent


Molex
In Stock: 445
Unit Price: $21.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,483
Unit Price: $32.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 321
Unit Price: $12.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 531
Unit Price: $12.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.14244
Datasheet

Parametric Equivalent


Molex
In Stock: 558
Unit Price: $33.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 560
Unit Price: $32.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 558
Unit Price: $32.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 390
Unit Price: $34.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 530
Unit Price: $34.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 530
Unit Price: $34.78000
Datasheet
8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334724882

DigiKey Part Number
0334724882-ND
Manufacturer
Manufacturer Product Number
0334724882
Description
CONN RCPT HSG 8POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334724882 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Gray
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334724806Molex2,199WM15797-ND$18.50000Parametric Equivalent
0334724807Molex2,094WM15798-ND$27.87000Parametric Equivalent
0334724881Molex00334724881-ND$13.09710Parametric Equivalent
0334724891Molex445900-0334724891-ND$21.62000Parametric Equivalent
0334724906Molex1,4830334724906-ND$32.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,680$16.16601$27,158.90