8 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334724891

DigiKey Part Number
900-0334724891-ND
Manufacturer
Manufacturer Product Number
0334724891
Description
CONN RCPT HSG 8POS 3.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Yellow
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334724806Molex2,199WM15797-ND$18.50000Parametric Equivalent
0334724807Molex2,094WM15798-ND$27.87000Parametric Equivalent
0334724906Molex1,4830334724906-ND$32.39000Parametric Equivalent
0334724907Molex3210334724907-ND$12.74000Parametric Equivalent
0334724925Molex5310334724925-ND$12.74000Parametric Equivalent
In-Stock: 445
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.62000$21.62
10$18.34200$183.42
25$17.19280$429.82
50$16.37060$818.53
100$15.58880$1,558.88
250$14.61224$3,653.06