


0039000219-08-V4-D | |
|---|---|
DigiKey Part Number | 0039000219-08-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-V4-D |
Description | 8" PRE-CRIMP A2015 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.85000 | $248.50 |
| 30 | $22.16233 | $664.87 |
| 50 | $21.08420 | $1,054.21 |
| 100 | $19.77220 | $1,977.22 |
| 250 | $18.27208 | $4,568.02 |
| 500 | $17.29296 | $8,646.48 |
| 1,000 | $16.43088 | $16,430.88 |
| 2,500 | $15.44768 | $38,619.20 |
| 5,000 | $15.15369 | $75,768.45 |











