



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.01000 | $250.10 |
| 30 | $22.30500 | $669.15 |
| 50 | $21.21960 | $1,060.98 |
| 100 | $19.89930 | $1,989.93 |
| 250 | $18.38952 | $4,597.38 |
| 500 | $17.40410 | $8,702.05 |
| 1,000 | $16.53648 | $16,536.48 |
| 2,500 | $15.54696 | $38,867.40 |
| 5,000 | $15.25108 | $76,255.40 |











