


0039000219-02-V4-D | |
---|---|
DigiKey Part Number | 0039000219-02-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-02-V4-D |
Description | 2" PRE-CRIMP A2015 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.09900 | $240.99 |
30 | $21.49267 | $644.78 |
50 | $20.44380 | $1,022.19 |
100 | $19.16690 | $1,916.69 |
250 | $17.70812 | $4,427.03 |
500 | $16.75576 | $8,377.88 |
1,000 | $15.91713 | $15,917.13 |
2,500 | $14.96087 | $37,402.18 |
5,000 | $14.64202 | $73,210.10 |









