


0039000219-03-V4-D | |
---|---|
DigiKey Part Number | 0039000219-03-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-V4-D |
Description | 3" PRE-CRIMP A2015 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.22900 | $242.29 |
30 | $21.60433 | $648.13 |
50 | $20.55160 | $1,027.58 |
100 | $19.26820 | $1,926.82 |
250 | $17.80220 | $4,450.55 |
500 | $16.84546 | $8,422.73 |
1,000 | $16.00274 | $16,002.74 |
2,500 | $15.04210 | $37,605.25 |
5,000 | $14.72727 | $73,636.35 |









