



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.38500 | $243.85 |
| 30 | $21.74300 | $652.29 |
| 50 | $20.68360 | $1,034.18 |
| 100 | $19.39210 | $1,939.21 |
| 250 | $17.91664 | $4,479.16 |
| 500 | $16.95372 | $8,476.86 |
| 1,000 | $16.10559 | $16,105.59 |
| 2,500 | $15.13878 | $37,846.95 |
| 5,000 | $14.82192 | $74,109.60 |











