



0039000219-04-V4-D | |
---|---|
DigiKey Part Number | 0039000219-04-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-V4-D |
Description | 4" PRE-CRIMP A2015 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.54000 | $245.40 |
30 | $21.88333 | $656.50 |
50 | $20.81700 | $1,040.85 |
100 | $19.51810 | $1,951.81 |
250 | $18.03432 | $4,508.58 |
500 | $17.06542 | $8,532.71 |
1,000 | $16.21251 | $16,212.51 |
2,500 | $15.23987 | $38,099.68 |
5,000 | $14.92677 | $74,633.85 |









