



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.50800 | $245.08 |
| 30 | $21.85533 | $655.66 |
| 50 | $20.79060 | $1,039.53 |
| 100 | $19.49320 | $1,949.32 |
| 250 | $18.01132 | $4,502.83 |
| 500 | $17.04366 | $8,521.83 |
| 1,000 | $16.19183 | $16,191.83 |
| 2,500 | $15.22043 | $38,051.08 |
| 5,000 | $14.90773 | $74,538.65 |











