



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.75500 | $247.55 |
| 30 | $22.08033 | $662.41 |
| 50 | $21.00600 | $1,050.30 |
| 100 | $19.69620 | $1,969.62 |
| 250 | $18.20044 | $4,550.11 |
| 500 | $17.22404 | $8,612.02 |
| 1,000 | $16.36424 | $16,364.24 |
| 2,500 | $15.38384 | $38,459.60 |
| 5,000 | $15.07946 | $75,397.30 |











