



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.40500 | $84.05 |
30 | $7.77367 | $233.21 |
50 | $7.49780 | $374.89 |
100 | $7.13960 | $713.96 |
250 | $6.69228 | $1,673.07 |
500 | $6.37272 | $3,186.36 |
1,000 | $6.06847 | $6,068.47 |
2,500 | $5.68858 | $14,221.45 |
5,000 | $5.41720 | $27,086.00 |









