



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.39400 | $83.94 |
| 30 | $7.76400 | $232.92 |
| 50 | $7.48820 | $374.41 |
| 100 | $7.13050 | $713.05 |
| 250 | $6.68376 | $1,670.94 |
| 500 | $6.36460 | $3,182.30 |
| 1,000 | $6.06073 | $6,060.73 |
| 2,500 | $5.68132 | $14,203.30 |
| 5,000 | $5.41029 | $27,051.45 |











