



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.08200 | $80.82 |
| 30 | $7.48167 | $224.45 |
| 50 | $7.21520 | $360.76 |
| 100 | $6.87070 | $687.07 |
| 250 | $6.43972 | $1,609.93 |
| 500 | $6.13208 | $3,066.04 |
| 1,000 | $5.83940 | $5,839.40 |
| 2,500 | $5.47384 | $13,684.60 |
| 5,000 | $5.21273 | $26,063.65 |











