



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.01400 | $90.14 |
30 | $8.33900 | $250.17 |
50 | $8.04260 | $402.13 |
100 | $7.65820 | $765.82 |
250 | $7.17832 | $1,794.58 |
500 | $6.83552 | $3,417.76 |
1,000 | $6.50921 | $6,509.21 |
2,500 | $6.10176 | $15,254.40 |
5,000 | $5.81072 | $29,053.60 |









