0039000181-xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000181-xx-Vx
Molex Jumpers
ML-XT Extraction Video

0039000181-03-V2

DigiKey Part Number
0039000181-03-V2-ND
Manufacturer
Manufacturer Product Number
0039000181-03-V2
Description
3" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$8.24800$82.48
30$7.63100$228.93
50$7.36100$368.05
100$7.00950$700.95
250$6.57012$1,642.53
500$6.25632$3,128.16
1,000$5.95766$5,957.66
2,500$5.58472$13,961.80
5,000$5.31833$26,591.65
Manufacturers Standard Package
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: $8.24800
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: $8.24800
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: $8.24800
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: $8.24800
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: $8.24800
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $8.09200
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $8.40500
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $8.55300
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $8.70900
8" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $9.01400