



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.09200 | $80.92 |
30 | $7.49100 | $224.73 |
50 | $7.22440 | $361.22 |
100 | $6.87950 | $687.95 |
250 | $6.44796 | $1,611.99 |
500 | $6.13992 | $3,069.96 |
1,000 | $5.84686 | $5,846.86 |
2,500 | $5.48083 | $13,702.08 |
5,000 | $5.21938 | $26,096.90 |









