



0002062101-12-V4-D | |
---|---|
DigiKey Part Number | 0002062101-12-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-12-V4-D |
Description | 12" PRE-CRIMP R3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.00700 | $90.07 |
30 | $8.33133 | $249.94 |
50 | $8.03700 | $401.85 |
100 | $7.65270 | $765.27 |
250 | $7.17280 | $1,793.20 |
500 | $6.83040 | $3,415.20 |
1,000 | $6.50426 | $6,504.26 |
2,500 | $6.09713 | $15,242.83 |
5,000 | $5.80631 | $29,031.55 |









