



0002062101-05-V4-D | |
---|---|
DigiKey Part Number | 0002062101-05-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-05-V4-D |
Description | 5" PRE-CRIMP A3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.75800 | $67.58 |
30 | $6.24867 | $187.46 |
50 | $6.02860 | $301.43 |
100 | $5.73950 | $573.95 |
250 | $5.37984 | $1,344.96 |
500 | $5.12284 | $2,561.42 |
1,000 | $4.87824 | $4,878.24 |
2,500 | $4.57280 | $11,432.00 |
5,000 | $4.35462 | $21,773.10 |









