



0002062101-06-V4-D | |
---|---|
DigiKey Part Number | 0002062101-06-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-06-V4-D |
Description | 6" PRE-CRIMP A3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.07800 | $70.78 |
30 | $6.54967 | $196.49 |
50 | $6.31760 | $315.88 |
100 | $6.01620 | $601.62 |
250 | $5.63900 | $1,409.75 |
500 | $5.36966 | $2,684.83 |
1,000 | $5.11324 | $5,113.24 |
2,500 | $4.79309 | $11,982.73 |
5,000 | $4.56441 | $22,822.05 |









