



0002062101-04-V4-D | |
---|---|
DigiKey Part Number | 0002062101-04-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-04-V4-D |
Description | 4" PRE-CRIMP A3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.42900 | $64.29 |
30 | $5.94767 | $178.43 |
50 | $5.73620 | $286.81 |
100 | $5.46200 | $546.20 |
250 | $5.11940 | $1,279.85 |
500 | $4.87488 | $2,437.44 |
1,000 | $4.64201 | $4,642.01 |
2,500 | $4.35140 | $10,878.50 |
5,000 | $4.14378 | $20,718.90 |









