



0002062101-02-V4-D | |
---|---|
DigiKey Part Number | 0002062101-02-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-02-V4-D |
Description | 2" PRE-CRIMP A3070 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.77200 | $57.72 |
30 | $5.33700 | $160.11 |
50 | $5.14820 | $257.41 |
100 | $4.90200 | $490.20 |
250 | $4.59456 | $1,148.64 |
500 | $4.37514 | $2,187.57 |
1,000 | $4.16618 | $4,166.18 |
2,500 | $3.90532 | $9,763.30 |
5,000 | $3.71899 | $18,594.95 |









