Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MT48LC64M8A2P-75 L:C | |
|---|---|
DigiKey Part Number | MT48LC64M8A2P-75L:C-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC64M8A2P-75 L:C |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC64M8A2P-75 L:C Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Box | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S86400D-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400D-6TL-ND | $0.00000 | Similar |
| IS42S86400D-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400D-6TL-TR-ND | $0.00000 | Similar |
| IS42S86400D-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400D-6TLI-ND | $0.00000 | Similar |
| IS42S86400D-7TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400D-7TL-ND | $0.00000 | Similar |
| IS42S86400D-7TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400D-7TLI-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $206.24562 | $206,245.62 |



