Similar
Similar
Similar
Similar
Similar

IS42S86400D-7TLI | |
|---|---|
DigiKey Part Number | IS42S86400D-7TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S86400D-7TLI |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S86400F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400F-6TLI-ND | $80.68796 | Similar |
| IS42S86400F-7TLI | ISSI, Integrated Silicon Solution Inc | 224 | 706-1420-ND | $118.39000 | Similar |
| IS42S86400F-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400F-7TLI-TR-ND | $80.14483 | Similar |
| MT48LC64M8A2P-75:C | Alliance Memory, Inc. | 470 | 1450-1140-ND | $140.18000 | Similar |
| MT48LC64M8A2TG-75:IT:C | Alliance Memory, Inc. | 0 | 1450-1280-ND | $170.68000 | Similar |



