Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MT48LC64M8A2TG-75:IT:C | |
|---|---|
DigiKey Part Number | 1450-1280-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC64M8A2TG-75:IT:C |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC64M8A2P-75:IT:CTR | Alliance Memory, Inc. | 0 | 1450-1278-2-ND | $0.00000 | Parametric Equivalent |
| IS42S86400D-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400D-6TLI-ND | $0.00000 | Similar |
| IS42S86400D-7TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400D-7TLI-ND | $0.00000 | Similar |
| IS42S86400F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400F-6TLI-ND | $80.68796 | Similar |
| IS42S86400F-7TLI | ISSI, Integrated Silicon Solution Inc | 224 | 706-1420-ND | $118.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.68000 | $170.68 |
| 10 | $158.25600 | $1,582.56 |
| 25 | $153.28840 | $3,832.21 |
| 50 | $149.55080 | $7,477.54 |
| 108 | $145.43981 | $15,707.50 |
| 324 | $139.68176 | $45,256.89 |
| 540 | $137.05804 | $74,011.34 |



