
MT48LC64M8A2P-75:C | |
|---|---|
DigiKey Part Number | 1450-1140-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC64M8A2P-75:C |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC64M8A2P-75:C Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 64M x 8 | Base Product Number |
| Tray: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.18000 | $140.18 |
| 10 | $130.04800 | $1,300.48 |
| 25 | $125.98960 | $3,149.74 |
| 50 | $122.93600 | $6,146.80 |
| 108 | $119.57407 | $12,914.00 |
| 324 | $114.85639 | $37,213.47 |
| 540 | $112.70381 | $60,860.06 |

