Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MT48LC64M8A2TG-75:C | |
|---|---|
DigiKey Part Number | 1450-1279-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC64M8A2TG-75:C |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC64M8A2TG-75:IT:C | Alliance Memory, Inc. | 0 | 1450-1280-ND | $170.68000 | Similar |
| MT48LC64M8A2P-75:C | Alliance Memory, Inc. | 470 | 1450-1140-ND | $140.18000 | Parametric Equivalent |
| MT48LC64M8A2P-75:C TR | Alliance Memory, Inc. | 97 | 1450-1340-1-ND | $113.62000 | Parametric Equivalent |
| IS42S86400F-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400F-6TL-ND | $92.06556 | Similar |
| IS42S86400F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S86400F-6TLI-ND | $80.68796 | Similar |



