1N5930BPE3/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $69.12970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $178.26840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $214.85900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 71
Unit Price: $67.09000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.08040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $233.97730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $104.32756
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $267.02280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $333.62020
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 56
Unit Price: $5.18000
Datasheet
Zener Diode 16 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5930BPE3/TR8

DigiKey Part Number
1N5930BPE3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5930BPE3/TR8
Description
DIODE ZENER 16V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 16 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4470Microchip Technology01086-17777-ND$69.12970Parametric Equivalent
JAN1N4470C/TRMicrochip Technology0150-JAN1N4470C/TR-ND$178.26840Parametric Equivalent
JAN1N4470DMicrochip Technology01086-17783-ND$214.85900Parametric Equivalent
JANTX1N4470Microchip Technology711086-1010-ND$67.09000Parametric Equivalent
JANTX1N4470/TRMicrochip Technology0150-JANTX1N4470/TR-ND$75.08040Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types