Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4470 | |
|---|---|
DigiKey Part Number | 1086-17778-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4470 |
Description | DIODE ZENER 16V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4470 | Microchip Technology | 0 | 1086-17777-ND | $69.12970 | Parametric Equivalent |
| JAN1N4470C/TR | Microchip Technology | 0 | 150-JAN1N4470C/TR-ND | $178.26840 | Parametric Equivalent |
| JAN1N4470D | Microchip Technology | 0 | 1086-17783-ND | $214.85900 | Parametric Equivalent |
| JANTX1N4470 | Microchip Technology | 71 | 1086-1010-ND | $67.09000 | Parametric Equivalent |
| JANTX1N4470/TR | Microchip Technology | 0 | 150-JANTX1N4470/TR-ND | $75.08040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | $104.32756 | $13,249.60 |




