Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4470/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4470/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4470/TR |
Description | DIODE ZENER 16V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4470 | Microchip Technology | 0 | 1086-17777-ND | $69.12970 | Parametric Equivalent |
| JAN1N4470C/TR | Microchip Technology | 0 | 150-JAN1N4470C/TR-ND | $178.26840 | Parametric Equivalent |
| JAN1N4470D | Microchip Technology | 0 | 1086-17783-ND | $214.85900 | Parametric Equivalent |
| JANTX1N4470 | Microchip Technology | 71 | 1086-1010-ND | $67.09000 | Parametric Equivalent |
| JANTX1N4470D | Microchip Technology | 0 | 1086-17784-ND | $233.97730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $75.08040 | $7,508.04 |




