JAN1N4470 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $178.26840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $214.85900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 71
Unit Price: $67.09000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.08040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $233.97730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $104.32756
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $267.02280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $333.62020
Datasheet
Zener Diode 16 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4470

DigiKey Part Number
1086-17777-ND
Manufacturer
Manufacturer Product Number
JAN1N4470
Description
DIODE ZENER 16V 1.5W DO204AL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/406
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 12.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4470C/TRMicrochip Technology0150-JAN1N4470C/TR-ND$178.26840Parametric Equivalent
JAN1N4470DMicrochip Technology01086-17783-ND$214.85900Parametric Equivalent
JANTX1N4470Microchip Technology711086-1010-ND$67.09000Parametric Equivalent
JANTX1N4470/TRMicrochip Technology0150-JANTX1N4470/TR-ND$75.08040Parametric Equivalent
JANTX1N4470DMicrochip Technology01086-17784-ND$233.97730Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$69.12970$6,912.97