JAN1N4470C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $214.85900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $233.97730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $267.02280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $333.62020
Datasheet
Zener Diode 16 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4470C/TR

DigiKey Part Number
150-JAN1N4470C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4470C/TR
Description
DIODE ZENER 16V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±2%
Mounting Type
Through Hole
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4470DMicrochip Technology01086-17783-ND$214.85900Parametric Equivalent
JANTX1N4470DMicrochip Technology01086-17784-ND$233.97730Parametric Equivalent
JANTXV1N4470CMicrochip Technology01086-17780-ND$267.02280Parametric Equivalent
JANTXV1N4470DMicrochip Technology01086-17785-ND$333.62020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$178.26840$17,826.84
Manufacturers Standard Package