1N3595-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $26.08184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $26.08184

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.49821

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.63752
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $905.01620

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $61.65972

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.41910
Datasheet

Similar


onsemi
In Stock: 6,320
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 17,236
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 10,510
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 12,064
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 15,145
Unit Price: $1.73000
Datasheet
Diode 125 V 150mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3595-1

DigiKey Part Number
1N3595-1-ND
Manufacturer
Manufacturer Product Number
1N3595-1
Description
DIODE STD 125V 150MA DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 150mA Through Hole DO-204AH (DO-35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
3 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
125 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3595-1/TRMicrochip Technology0150-1N3595-1/TR-ND$26.08184Parametric Equivalent
1N3595-1E3Microchip Technology01N3595-1E3-ND$26.08184Parametric Equivalent
JAN1N3595-1Microchip Technology01086-15200-ND$19.49821Parametric Equivalent
JAN1N3595-1/TRMicrochip Technology0150-JAN1N3595-1/TR-ND$20.63752Parametric Equivalent
JANS1N3595A-1Microchip Technology0JANS1N3595A-1-ND$905.01620Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
325$24.68929$8,024.02