1N3595-1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.68929

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $26.08184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.49821

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.63752
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $905.01620

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $61.65972

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.41910
Datasheet
Diode 125 V 150mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3595-1E3

DigiKey Part Number
1N3595-1E3-ND
Manufacturer
Manufacturer Product Number
1N3595-1E3
Description
DIODE STD 125V 150MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 125 V 150mA Through Hole DO-204AH (DO-35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
3 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
125 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3595-1Microchip Technology01N3595-1-ND$24.68929Parametric Equivalent
1N3595-1/TRMicrochip Technology0150-1N3595-1/TR-ND$26.08184Parametric Equivalent
JAN1N3595-1Microchip Technology01086-15200-ND$19.49821Parametric Equivalent
JAN1N3595-1/TRMicrochip Technology0150-JAN1N3595-1/TR-ND$20.63752Parametric Equivalent
JANS1N3595A-1Microchip Technology0JANS1N3595A-1-ND$905.01620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
305$26.08184$7,954.96