
FDH300ATR | |
|---|---|
DigiKey Part Number | FDH300ATRTR-ND - Tape & Reel (TR) FDH300ATRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDH300ATR |
Description | DIODE STANDARD 125V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FDH300ATR Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06100 | $10.61 |
| 100 | $0.65690 | $65.69 |
| 500 | $0.47914 | $239.57 |
| 1,000 | $0.42135 | $421.35 |
| 2,000 | $0.37252 | $745.04 |
| 5,000 | $0.31947 | $1,597.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26536 | $2,653.60 |
| 20,000 | $0.23972 | $4,794.40 |

