
FDH333TR | |
---|---|
DigiKey Part Number | FDH333TRTR-ND - Tape & Reel (TR) FDH333TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDH333TR |
Description | DIODE STANDARD 125V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FDH333TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 nA @ 125 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
100 | $0.57810 | $57.81 |
500 | $0.37180 | $185.90 |
1,000 | $0.32458 | $324.58 |
2,000 | $0.32052 | $641.04 |
5,000 | $0.29543 | $1,477.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24050 | $2,405.00 |
20,000 | $0.19706 | $3,941.20 |
30,000 | $0.19451 | $5,835.30 |
50,000 | $0.17595 | $8,797.50 |