
1N3595TR | |
|---|---|
DigiKey Part Number | 1N3595TR-ND - Tape & Reel (TR) 1N3595CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N3595TR |
Description | DIODE STANDARD 150V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3595UR-1 | Microchip Technology | 164 | 1N3595UR-1-ND | $45.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.09300 | $10.93 |
| 100 | $0.67750 | $67.75 |
| 500 | $0.49444 | $247.22 |
| 1,000 | $0.43500 | $435.00 |
| 2,000 | $0.38473 | $769.46 |
| 5,000 | $0.33018 | $1,650.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27440 | $2,744.00 |
| 20,000 | $0.24803 | $4,960.60 |

