
0985 656 500/2M | |
|---|---|
DigiKey Part Number | 1794-1191-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 500/2M |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Double Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $470.42000 | $470.42 |
| 10 | $399.82400 | $3,998.24 |
| 25 | $374.80160 | $9,370.04 |
| 50 | $356.92780 | $17,846.39 |
| 100 | $339.91080 | $33,991.08 |
| 250 | $325.18868 | $81,297.17 |






