
0985 656 500/1M | |
|---|---|
DigiKey Part Number | 1794-1190-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 500/1M |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $414.94000 | $414.94 |
| 10 | $352.70000 | $3,527.00 |
| 25 | $330.62800 | $8,265.70 |
| 50 | $314.86100 | $15,743.05 |
| 100 | $299.84770 | $29,984.77 |
| 250 | $283.51504 | $70,878.76 |






