Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0985 656 500/0.5M

DigiKey Part Number
1794-1187-ND
Manufacturer
Manufacturer Product Number
0985 656 500/0.5M
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Lumberg Automation
Length
1.64' (500.0mm)
Series
Shielding
Double Shielded
Packaging
Bulk
Color
Teal
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$408.53000$408.53
10$347.25100$3,472.51
25$325.51560$8,137.89
50$309.99160$15,499.58
100$295.21100$29,521.10
250$276.75576$69,188.94
Manufacturers Standard Package
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 3
Unit Price: $947.53000
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 3
Unit Price: $1,218.51000
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 2
Unit Price: $438.21000
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: $496.74000
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: $723.49000