
0985 656 500/15M | |
|---|---|
DigiKey Part Number | 1794-1189-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 500/15M |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Lumberg Automation | Length 49.21' (15.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,218.51000 | $1,218.51 |
| 10 | $1,035.82700 | $10,358.27 |
| 25 | $971.04480 | $24,276.12 |
| 50 | $924.76740 | $46,238.37 |






