TPSD337K010R0100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $53.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 95
Unit Price: $62.07000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $152.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 93
Unit Price: $142.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,339
Unit Price: $155.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $209.11044
Datasheet

Similar


KYOCERA AVX
In Stock: 13
Unit Price: $90.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $85.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,192
Unit Price: $55.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $120.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 162
Unit Price: $93.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $62.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,544
Unit Price: $62.72000
Datasheet

Similar


KYOCERA AVX
In Stock: 182
Unit Price: $360.80000
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD337K010R0100

DigiKey Part Number
478-1787-2-ND - Tape & Reel (TR)
478-1787-1-ND - Cut Tape (CT)
478-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD337K010R0100
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD337K010R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.22000$14.22
10$9.47900$94.79
50$7.59500$379.75
100$7.01380$701.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.02982$3,014.91
1,000$5.72529$5,725.29
1,500$5.57275$8,359.12
2,500$5.40373$13,509.33
3,500$5.30491$18,567.18
5,000$5.20985$26,049.25
Manufacturers Standard Package