


TPSE337K010R0100 | |
|---|---|
DigiKey Part Number | 478-4139-2-ND - Tape & Reel (TR) 478-4139-1-ND - Cut Tape (CT) 478-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K010R0100 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE337K010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.69600 | $106.96 |
| 50 | $8.62440 | $431.22 |
| 100 | $7.98310 | $798.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.02220 | $2,808.88 |
| 800 | $6.66518 | $5,332.14 |
| 1,200 | $6.48628 | $7,783.54 |
| 2,000 | $6.28813 | $12,576.26 |
| 2,800 | $6.17223 | $17,282.24 |
| 4,000 | $6.06079 | $24,243.16 |

