Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSE337K010R0060 | |
|---|---|
DigiKey Part Number | 478-4138-2-ND - Tape & Reel (TR) 478-4138-1-ND - Cut Tape (CT) 478-4138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K010R0060 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD337K010RNJ | KYOCERA AVX | 0 | 478-1736-1-ND | $16.69000 | Similar |
| TAJE337K010RNJ | KYOCERA AVX | 95 | 478-1748-1-ND | $15.79000 | Similar |
| TPMD337K010R0035 | KYOCERA AVX | 0 | 478-4633-1-ND | $50.73000 | Similar |
| TPME337K010R0023 | KYOCERA AVX | 93 | 478-3628-1-ND | $36.34000 | Similar |
| TPME337K010R0035 | KYOCERA AVX | 1,339 | 478-1810-1-ND | $39.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $13.43400 | $134.34 |
| 50 | $10.95100 | $547.55 |
| 100 | $10.18400 | $1,018.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.03378 | $3,613.51 |
| 800 | $8.60616 | $6,884.93 |
| 1,200 | $8.39210 | $10,070.52 |
| 2,000 | $8.15470 | $16,309.40 |
| 2,800 | $8.01593 | $22,444.60 |
| 4,000 | $7.88238 | $31,529.52 |




