330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE337K010RNJ

DigiKey Part Number
478-1748-2-ND - Tape & Reel (TR)
478-1748-1-ND - Cut Tape (CT)
478-1748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE337K010RNJ
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE337K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME337K010R0023KYOCERA AVX93478-3628-1-ND$4.42000Similar
TPME337K010R0035KYOCERA AVX1,339478-1810-1-ND$4.80000Similar
TPSD337K010R0050KYOCERA AVX13478-3087-1-ND$2.80000Similar
TPSD337K010R0150KYOCERA AVX1,078478-9191-1-ND$1.71000Similar
TPSE337K010R0050KYOCERA AVX162478-4137-1-ND$2.90000Similar
In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.79000$15.79
10$10.62200$106.22
50$8.55860$427.93
100$7.92140$792.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.48623$3,394.49
800$8.07731$6,461.85
1,200$7.87250$9,447.00
2,000$7.64550$15,291.00
2,800$7.51281$21,035.87
4,000$7.38509$29,540.36
Manufacturers Standard Package